Amphenol RF 031-203-RFX

connector, rf coaxial, commercial bnc panel recept, 4-hole square flange, solder cup
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFlanges, Panel
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Receptacle, Socket
Fastening TypeBayonet
Frequency4 Hz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-203-RFX.

Master Electronics
Datasheet1 page20 years ago
Arrow Electronics
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page23 years ago
East Coast Microwave
Datasheet1 page24 years ago

Inventory History

3 month trend:
-11.42%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-203-RFX.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-203-RFX provided by its distributors.

connector, rf coaxial, commercial bnc panel recept, 4-hole square flange, solder cup
Amphenol RF - RF Connector BNC Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm Part Number: 031-203-RFX -->> Connectors > BNC Connectors
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-203-RFX
  • 31-203RFX
  • 31203RFX

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFlanges, Panel
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Receptacle, Socket
Fastening TypeBayonet
Frequency4 Hz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-203-RFX.

Master Electronics
Datasheet1 page20 years ago
Arrow Electronics
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page23 years ago
East Coast Microwave
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant