Weidmuller 0298360000

PCB terminal, 2 pole, pitch 7.62 mm, AWG 26-10, 30 A, screw connection, orange, 0298360000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Technical
Current30 A
Current Rating10 A
Max Current Rating30 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth26 mm
Hole Diameter1.3 mm
Length15.24 mm
Pitch7.62 mm
Stripping Length13 mm
Width26 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 0298360000.

Farnell
Datasheet3 pages16 years ago
Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Inventory History

3 month trend:
-11.36%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 0298360000.

Related Parts

Descriptions

Descriptions of Weidmuller 0298360000 provided by its distributors.

PCB terminal, 2 pole, pitch 7.62 mm, AWG 26-10, 30 A, screw connection, orange, 0298360000
Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 30A Box
Terminal Block, Pcb, 2 Position, 26-10Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:32A; Product Range:-Rohs Compliant: Yes |Weidmuller 0298360000
TOP4GS2/180 7.62 OR. PCB terminal, 7.62 mm, No. of poles: 2, 180°, Solder pin length (l): 3.5 mm, tinned, Orange, TOP connection, Clamping range, rated connection, max.: 6 mm², Box GTIN (EAN): 4008190171575

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Technical
Current30 A
Current Rating10 A
Max Current Rating30 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth26 mm
Hole Diameter1.3 mm
Length15.24 mm
Pitch7.62 mm
Stripping Length13 mm
Width26 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 0298360000.

Farnell
Datasheet3 pages16 years ago
Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant