Littelfuse 0293525.H

Fuse - Pal 2935 Atp 32V 25A, 100-Pc/Bulk |Littelfuse 0293525.H

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
Current Rating25 A
PackagingBulk
TerminationSocket
Voltage Rating (DC)32 V
Dimensions
Height30.607 mm
Length23.0124 mm
Width16.4084 mm

Inventory History

3 month trend:
-28.57%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0293525.H.

Related Parts

Descriptions

Descriptions of Littelfuse 0293525.H provided by its distributors.

Fuse - Pal 2935 Atp 32V 25A, 100-Pc/Bulk |Littelfuse 0293525.H
FUSE AUTO 25A 32VDC 100 PACK
Automotive Fuses 32V 25A PAL SloBlo ATP
Terminals and Terminal Blocks

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
Current Rating25 A
PackagingBulk
TerminationSocket
Voltage Rating (DC)32 V
Dimensions
Height30.607 mm
Length23.0124 mm
Width16.4084 mm

Compliance

Environmental Classification
RoHSCompliant