Mill-Max 0280-2-17-15-06-27-02-0

Standard Wire Wrap Receptacle/Bulk |Mill Max 0280-2-17-15-06-27-02-0
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPress-Fit
Dimensions
Flange Diameter2.2098 mm
Hole Diameter2.0574 mm
Inside Diameter864 µm
Length16.5608 mm
Pin Hole Diameter1.2954 mm
Socket Depth5.715 mm
Tail Diameter635 µm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0280-2-17-15-06-27-02-0.

Sager Electronics
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 1.528
$ 1.242
$ 1.242
Stock
450
1,151
1,151
Authorized Distributors
3
3
3
Gender
-
-
-
Wire/Cable Gauge
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
-
-
Insulation
-
-
-
Orientation
-
-
-
Contact Plating
Gold
-
-
Contact Material
Copper
-
-
Color
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0280-2-17-15-06-27-02-0.

Related Parts

Descriptions

Descriptions of Mill-Max 0280-2-17-15-06-27-02-0 provided by its distributors.

Standard Wire Wrap Receptacle/Bulk |Mill Max 0280-2-17-15-06-27-02-0
Circuit Board Hardware - PCB 10u AU OVER NI 6CON 2 WRAPS
CONN PIN RCPT .022-.032 PRESSFIT

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0280-2-17-15-06-27-020

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPress-Fit
Dimensions
Flange Diameter2.2098 mm
Hole Diameter2.0574 mm
Inside Diameter864 µm
Length16.5608 mm
Pin Hole Diameter1.2954 mm
Socket Depth5.715 mm
Tail Diameter635 µm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0280-2-17-15-06-27-02-0.

Sager Electronics
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant