Littelfuse 027503.5M

275 Series - PICO® Very Fast-Acting Subminiature Axial Leaded Fuse, 3.5 A, 125VAC 125VDC, TH

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance24 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 027503.5M.

Littelfuse SCT
Datasheet3 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 027503.5M.

Descriptions

Descriptions of Littelfuse 027503.5M provided by its distributors.

275 Series - PICO® Very Fast-Acting Subminiature Axial Leaded Fuse, 3.5 A, 125VAC 125VDC, TH
Littelfuse SCT
FUSE BOARD MOUNT 3.5A 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance24 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 027503.5M.

Littelfuse SCT
Datasheet3 pages6 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant