Littelfuse 0251.750PARL

Fuse 125V Pico Ii Fa Rohs .750A/Tr |Littelfuse 0251.750PARL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance174.999997 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.750PARL.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0251.750PARL.

Descriptions

Descriptions of Littelfuse 0251.750PARL provided by its distributors.

Fuse 125V Pico Ii Fa Rohs .750A/Tr |Littelfuse 0251.750PARL
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.75 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BRD MT 750MA 125VAC/VDC AXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance174.999997 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.750PARL.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, TUV, UR
RoHSCompliant