Littelfuse 02450001X

Fuse Hldr Cart 300V 10A Pnl Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountPanel
Technical
Current Rating10 A
Number of Circuits1
PackagingBulk
TerminationQuick Connect
Voltage300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 02450001X.

Fuses Unlimited
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02450001X.

Descriptions

Descriptions of Littelfuse 02450001X provided by its distributors.

FUSE HLDR CART 300V 10A PNL MNT
Acs 2Ag Shcksfe Fusehldr/Bulk |Littelfuse 02450001X
FUSEHOLDER - 2AG PANEL MOUNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountPanel
Technical
Current Rating10 A
Number of Circuits1
PackagingBulk
TerminationQuick Connect
Voltage300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 02450001X.

Fuses Unlimited
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant