Littelfuse 0217.040MXP

217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.04A, 250V, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating40 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance183.15 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.040MXP.

Littelfuse SCT
Datasheet4 pages5 years ago
DigiKey
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0217.040MXP.

Descriptions

Descriptions of Littelfuse 0217.040MXP provided by its distributors.

217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.04A, 250V, RoHS
Littelfuse SCT
FUSE GLASS 40MA 250VAC 5X20MM
Cartridge Fuse; Current Rating:40mA; Voltage Rating:250V; Fuse Type:Fast Acting; Fuse Size/Group:5 x 20 mm; Body Material:Glass; Diameter:5mm; Fuse Terminals:Ferrule; Length:20mm; Series:217XE; Voltage Rating:250V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating40 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance183.15 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.040MXP.

Littelfuse SCT
Datasheet4 pages5 years ago
DigiKey
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, SEMKO, UL, VDE
Lead FreeLead Free
RoHSCompliant