KYOCERA AVX 02013J1R3ABSTR

Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 1.3pF, ±0.05pF, ACCU-P, ø7T/R 5k"
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance1.3 pF
CompositionThin Film
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth325 µm
Height225 µm
Height - Seated (Max)279.4 µm
Length600 µm
Width330.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013J1R3ABSTR.

Farnell
Datasheet26 pages8 years ago
element14 APAC
Datasheet26 pages10 years ago
Datasheet19 pages12 years ago
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Datasheet239 pages7 years ago
Garrett
Datasheet1 page14 years ago
Datasheet20 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 02013J1R3ABSTR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 02013J1R3ABSTR provided by its distributors.

Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 1.3pF, ±0.05pF, ACCU-P, ø7T/R 5k"
Accu-F/p / Tape/reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes
KC 1,3pF 0201 0,05pF 25V ACCU-P
CAPACITOR, ACCU-P, 0201, 25V, 1.3PF; Capacitance:1.3pF; Capacitance Tolerance:± 0.05pF; Voltage Rating:25V; Capacitor Case Style:0201; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; External Depth:0.325mm; External Length / Height:0.225mm; External Width:0.6mm; No. of Pins:2; Package / Case:0201; Series:Accu-p; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance1.3 pF
CompositionThin Film
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth325 µm
Height225 µm
Height - Seated (Max)279.4 µm
Length600 µm
Width330.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013J1R3ABSTR.

Farnell
Datasheet26 pages8 years ago
element14 APAC
Datasheet26 pages10 years ago
Datasheet19 pages12 years ago
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Datasheet239 pages7 years ago
Garrett
Datasheet1 page14 years ago
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago