Weidmuller 0180961001

RSD A22 LP/LP. Interface, RSD, Common anode, Screw connection GTIN (EAN): 4032248047413

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating1 A
Element ConfigurationCommon Anode
Voltage Rating230 V
Dimensions
Height42 mm
Length65 mm
Stripping Length6 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0180961001.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 0180961001.

Descriptions

Descriptions of Weidmuller 0180961001 provided by its distributors.

RSD A22 LP/LP. Interface, RSD, Common anode, Screw connection GTIN (EAN): 4032248047413
Transfer module, 1 A, 230 V, 0180961001, RSD A22 LP/LP
Weidmüller RSD RSD A22 LP/LP - 0180961001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Technical
Current Rating1 A
Element ConfigurationCommon Anode
Voltage Rating230 V
Dimensions
Height42 mm
Length65 mm
Stripping Length6 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 0180961001.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet4 pages6 years ago

Compliance

Environmental Classification
ApprovalsCE
RoHSCompliant