Littelfuse 0154010.DR

Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/TUV/UL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic, Thermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Current Rating10 A
Fuse Current10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation125 W
Resistance5.6 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154010.DR.

Farnell
Datasheet1 page18 years ago
LKR
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Verical
Datasheet2 pages14 years ago
TME
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
iiiC
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+83.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0154010.DR.

Related Parts

Descriptions

Descriptions of Littelfuse 0154010.DR provided by its distributors.

Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/TUV/UL
SMD-Fuse 9.73 x 5.03 mm, 10 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154010.DR
154 Series Fast-Acting 125 V 10 A OMNI-BLOK® Surface Mount Fuse & Holder
FUSE BLOCK, SMF, VERY FAST, 10A; Fuse Current:10A; Voltage Rating VAC:-; Product Range:-; Voltage Rating V DC:-; Blow Characteristic:Very Fast Acting; Fuse Case Style:SMD; Breaking Capacity Current AC:-; Breaking Capacity Current DC:-; External Depth:5.03mm; External Height:3.81mm; External Width:9.73mm; Fuse Type Blowing Characteristic:Very Fast Acting
Length mm = 9.7 / Width mm = 5 / Rated Current A = 10 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Terminal Material = Silver-Plated / Standards Met = CSA Certified / Series = 154

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154010.DR.
  • 0154010.DR..

Technical Specifications

Physical
Body MaterialCeramic, Thermoplastic
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Current Rating10 A
Fuse Current10 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation125 W
Resistance5.6 mΩ
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth5.03 mm
Height3.81 mm
Length9.73 mm
Width5.03 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0154010.DR.

Farnell
Datasheet1 page18 years ago
LKR
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Verical
Datasheet2 pages14 years ago
TME
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
iiiC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsPSE, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant