AVX Interconnect 009159004061916

Card Edge & Backplane Connector, 00-9159 Series, Card Edge, Receptacle, 4, 2 mm, Surface Mount RoHS Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountFree Hanging, Surface Mount
Technical
Current Rating3 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSMD/SMT
Voltage Rating300 V
Dimensions
Pitch2 mm
Row Spacing1.8 mm

Documents

Download datasheets and manufacturer documentation for AVX Interconnect 009159004061916.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-0.49%

Engineering Resources

View Evaluation kits and Reference designs for AVX Interconnect 009159004061916.

Related Parts

Descriptions

Descriptions of AVX Interconnect 009159004061916 provided by its distributors.

Card Edge & Backplane Connector, 00-9159 Series, Card Edge, Receptacle, 4, 2 mm, Surface Mount RoHS Compliant: Yes
Conn Card Edge 4 POS 4mm Solder RA SMD Bag
CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159004061916
CARD EDGE CONN, DUAL SIDE, 4POS, SMD; Product Range: 00-9159 Series; No. of Contacts: 4Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Surface Mount;

Manufacturer Aliases

AVX Interconnect has several brands around the world that distributors may use as alternate names. AVX Interconnect may also be known as the following names:

  • AVX
  • AVX CORP
  • AVX / Kyocera
  • AVX Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 009159004061916.

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountFree Hanging, Surface Mount
Technical
Current Rating3 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSMD/SMT
Voltage Rating300 V
Dimensions
Pitch2 mm
Row Spacing1.8 mm

Documents

Download datasheets and manufacturer documentation for AVX Interconnect 009159004061916.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago