Schurter 0072.4261.B1

Avtt Varistor 420Vac 14Mm Tht |Schurter 0072.4261.B1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight3.000003 g
Technical
Capacitance275 pF
Clamping Current50 A
Energy225 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage725 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Operating Temperature-40 °C
Min Varistor Voltage594 V
Number of Circuits1
Varistor Voltage659.5 V

Documents

Download datasheets and manufacturer documentation for Schurter 0072.4261.B1.

RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0072.4261.B1.

Related Parts

Descriptions

Descriptions of Schurter 0072.4261.B1 provided by its distributors.

Avtt Varistor 420Vac 14Mm Tht |Schurter 0072.4261.B1
Var MOV 420VAC/560VDC 6000A 725V Radial Plastic Bag
VARISTOR 659.5V 6KA DISC 14MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight3.000003 g
Technical
Capacitance275 pF
Clamping Current50 A
Energy225 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage725 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Operating Temperature-40 °C
Min Varistor Voltage594 V
Number of Circuits1
Varistor Voltage659.5 V

Documents

Download datasheets and manufacturer documentation for Schurter 0072.4261.B1.

RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant