Schurter 0070.3081.A2

Avts Varistor 30Vac 20Mm Tht |Schurter 0070.3081.A2
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight3.000003 g
Technical
Capacitance23.215 nF
Clamping Current20 A
Energy34 J
Max Operating Temperature125 °C
Max Surge Current3 kA
Max Varistor Voltage52 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Min Varistor Voltage42 V
Number of Circuits1
Varistor Voltage47 V

Documents

Download datasheets and manufacturer documentation for Schurter 0070.3081.A2.

RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0070.3081.A2.

Related Parts

Descriptions

Descriptions of Schurter 0070.3081.A2 provided by its distributors.

Avts Varistor 30Vac 20Mm Tht |Schurter 0070.3081.A2
Var MOV 30VAC/38VDC 3000A 52V Radial Ammo Pack
VARISTOR 47V 3KA DISC 20MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight3.000003 g
Technical
Capacitance23.215 nF
Clamping Current20 A
Energy34 J
Max Operating Temperature125 °C
Max Surge Current3 kA
Max Varistor Voltage52 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Min Varistor Voltage42 V
Number of Circuits1
Varistor Voltage47 V

Documents

Download datasheets and manufacturer documentation for Schurter 0070.3081.A2.

RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant