Lapp Group 0036426

PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 2.5 mm², AWG 14, shielded, transparent
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 0036426.

IHS

Datasheet4 pages6 years ago

Newark

Burklin Elektronik

element14 APAC

TME

Inventory History

3 month trend:
-26.50%

Supply Chain

Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 0036426 provided by its distributors.

PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 2.5 mm², AWG 14, shielded, transparent
Multiconductor Shielded Cable, Servo, Per M, 4, 14 AWG, 2.5 mm , 50 x 0.25mm RoHS Compliant: Yes
Lapp ÖLFLEX SERVO 2YSLCY-JB ÖLFLEX SERVO 2YSLCY-JB - 0036426
电缆, OLFLEX, 伺服, 4C, 2.5MM, 每米;
Jacket Material = PVC / Jacket Colour = Transparent / Halogen Free = No / Shielding = CY Copper Shield / Conductors = 4 / Conductor Insulation = Polyethylene / Cross-Section mm² = 2.5 / Cross-Section AWG AWG = 14 / Jacket Diameter mm = 12.4 / Voltage Rating Min. V = 600 / Voltage Rating Max. kV = 1 / Test Voltage kV = 4 / Temperature Range Min. °C = -40 / Temperature Range Max. °C = 70 / Original Packaging m = 50 / Packaging = Sold by Reel / Series = Olflex Servo 2YSLCY-JB

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)