Schurter 0034.6716

Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Weight529.994335 mg
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Power Dissipation600 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Height8.509 mm
Length8.509 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6716.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages3 years ago
Datasheet5 pages4 years ago
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages16 years ago
Newark
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.6716.

Related Parts

Descriptions

Descriptions of Schurter 0034.6716 provided by its distributors.

Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic
Micro fuse 8.5 x 8.5 mm, 1.25 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6716
Fuse Subminiature Time-Lag 1.25 A 250 VAC 8.5x8.5mm 2-Pin, Long PCB Mnt | Schurter 0034.6716

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Weight529.994335 mg
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Power Dissipation600 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Height8.509 mm
Length8.509 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6716.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages3 years ago
Datasheet5 pages4 years ago
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages16 years ago
Newark
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, KC, PSE, VDE, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant