Schurter 0034.6006

Fuse Subminiature Fast Acting 0.16A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MaterialCopper, Plastic, Tin
MountPCB, Through Hole
Number of Pins2
Weight419.998185 mg
Technical
Current100 mA
Current Rating160 mA
Dropout Voltage460 mV
Max Operating Temperature85 °C
Max Power Dissipation210 mW
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation210 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.509 mm
Lead Length4.3 mm
Length8.509 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6006.

Component Distributors Inc.
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet6 pages15 years ago
Sager Electronics
Datasheet4 pages7 years ago
Newark
Datasheet4 pages9 years ago
DigiKey
Datasheet4 pages16 years ago
SOS electronic
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-52.99%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.6006.

Related Parts

Descriptions

Descriptions of Schurter 0034.6006 provided by its distributors.

Fuse Subminiature Fast Acting 0.16A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse Subminiature Quick-Acting 0.16A 250VAC 8.5x8.5mm 2-Pin Short PCB Mnt | Schurter 0034.6006
Micro fuse 8.5 x 8.5 mm, 160 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6006
FUSE, PCB QUICK BLOW 160MA; Current, fuse rating:160mA; Fuse type, blowing characteristic:Quick Acting F; Case style:Radial; Current, breaking capacity AC:35A; Diameter, body:8.5mm; Diameter, lead:0.64mm; Length / Height, external:8.5mm; Length, lead:4.3mm; Pitch, lead:5.08mm; Temp, op. max:85°C; Temp, op. min:-25°C; Voltage rating, AC:250V; Voltage, drop @ rated current:500mV; Voltage, fuse breaking capacity AC:250V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6006.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MaterialCopper, Plastic, Tin
MountPCB, Through Hole
Number of Pins2
Weight419.998185 mg
Technical
Current100 mA
Current Rating160 mA
Dropout Voltage460 mV
Max Operating Temperature85 °C
Max Power Dissipation210 mW
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation210 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.509 mm
Lead Length4.3 mm
Length8.509 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6006.

Component Distributors Inc.
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet6 pages15 years ago
Sager Electronics
Datasheet4 pages7 years ago
Newark
Datasheet4 pages9 years ago
DigiKey
Datasheet4 pages16 years ago
SOS electronic
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, EN, IEC, UL, VDE, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant