Schurter 0034.5048

Fuse Cartridge Super Time Lag Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialCopper
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.000001 g
Technical
Current3.15 A
Current Rating3.15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation1 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.5048.

Sager Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.12%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.5048.

Related Parts

Descriptions

Descriptions of Schurter 0034.5048 provided by its distributors.

Fuse Cartridge Super Time Lag Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box CSA/UL
Fuse, Cylinder, Super-Time-Lag, 3.15 A, 250 VAC, 5x20mm, Glass, Cartridge | Schurter 0034.5048
Microfuses 5 x 20 mm, 3.15 A, TT, 250 V (AC), 35 A breaking capacity, 0034.5048
Ftt 5X20 Fuse Tt 3.15A |Schurter 0034.5048
FUSE GLASS 3.15A 250VAC 5X20MM
FUS 250V UL LTD LBC 5X20 3.15A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialCopper
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.000001 g
Technical
Current3.15 A
Current Rating3.15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation1 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.5048.

Sager Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalscURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant