Schurter 0034.5044

Fuse Miniature Super Time Lag Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialCopper
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.000001 g
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation570 mW
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.5044.

Sager Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-1.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.5044.

Related Parts

Descriptions

Descriptions of Schurter 0034.5044 provided by its distributors.

Fuse Miniature Super Time Lag Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Fuse, Cylinder, Super-Time-Lag, 1.25 A, 250 VAC, 5x20mm, Glass, Cartridge | Schurter 0034.5044
Microfuses 5 x 20 mm, 1.25 A, TT, 250 V (AC), 35 A breaking capacity, 0034.5044
Ftt 5X20 Fuse Tt 1.25A |Schurter 0034.5044
FUSE GLASS 1.25A 250VAC 5X20MM
Cartridge Fuses FTT 5X20 250V 1.25A
FUS 250V UL LTD LBC 5X20 1.25A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialCopper
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.000001 g
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation570 mW
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.5044.

Sager Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalscURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant