Schurter 0034.4213

Micro fuse 6.4 x 8.8 mm, 250 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4213
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact MaterialCopper
Contact PlatingTin
MaterialCopper, Plastic, Tin
MountPCB, Through Hole
Number of Pins2
Weight339.995831 mg
Technical
Current250 mA
Current Rating250 mA
Dropout Voltage620 mV
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.4 mm
Height8.7884 mm
Lead Length4.3 mm
Length8.7884 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.4213.

Burklin Elektronik
Datasheet4 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages6 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
X-ON
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+39.33%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.4213.

Related Parts

Descriptions

Descriptions of Schurter 0034.4213 provided by its distributors.

Micro fuse 6.4 x 8.8 mm, 250 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4213
Submini Fuse, Quick-Act, 0.25A 125V, 6.4 x 8.8mm, 2-P Short PCB, MSF 125 Series | Schurter 0034.4213
Miniature Fuse MSF125 Short fast 0,25A
FUSE BOARD MNT 250MA 125VAC/VDC
Fuses with Leads - Through Hole MSF 125 250mA F 4.3

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact MaterialCopper
Contact PlatingTin
MaterialCopper, Plastic, Tin
MountPCB, Through Hole
Number of Pins2
Weight339.995831 mg
Technical
Current250 mA
Current Rating250 mA
Dropout Voltage620 mV
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.4 mm
Height8.7884 mm
Lead Length4.3 mm
Length8.7884 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.4213.

Burklin Elektronik
Datasheet4 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages6 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
X-ON
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, UL, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant