Schurter 0034.3952

Fuse Glass 500MA 250VAC 5X20MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight919.998724 mg
Technical
Current Rating500 mA
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3952.

DigiKey
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.3952.

Related Parts

Descriptions

Descriptions of Schurter 0034.3952 provided by its distributors.

FUSE GLASS 500MA 250VAC 5X20MM
FUSE FSQ 5X20 F 250V 400MA

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight919.998724 mg
Technical
Current Rating500 mA
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3952.

DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RoHSCompliant