Schurter 0034.3880

Miniature Fuse, Quick-Acting F, Cartridge, 250VAC, 3A, FSK 5 x 20 Series | Schurter 0034.3880
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Contact MaterialCopper
Contact PlatingTin
MountHolder
Number of Pins2
Weight1.500002 g
Technical
Current3 A
Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3880.

Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages4 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+4.41%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.3880.

Related Parts

Descriptions

Descriptions of Schurter 0034.3880 provided by its distributors.

Miniature Fuse, Quick-Acting F, Cartridge, 250VAC, 3A, FSK 5 x 20 Series | Schurter 0034.3880
Fuse Miniature Fast Acting 3A 250V Axial 5 X 20mm Glass CSA/UL
Microfuses 5 x 20 mm, 3 A, F, 250 V (AC), 10 kA breaking capacity, 0034.3880

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Contact MaterialCopper
Contact PlatingTin
MountHolder
Number of Pins2
Weight1.500002 g
Technical
Current3 A
Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3880.

Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages4 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalscULus
Radiation HardeningNo
RoHSCompliant