Schurter 0034.3429

Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight2.019989 g
Technical
Current16 A
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation2.2 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3429.

Sager Electronics
Datasheet3 pages12 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet4 pages10 years ago
TME
Datasheet2 pages6 years ago
X-ON
Datasheet2 pages6 years ago
Newark
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.3429.

Related Parts

Descriptions

Descriptions of Schurter 0034.3429 provided by its distributors.

Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
FST Series Time Lag 250 V 16 A Ø 6.3 x 32 mm Glass Cartridge Miniature Fuse
CARTRIDGE FUSE, TIME DELAY, 16A, 250V; B; CARTRIDGE FUSE, TIME DELAY, 16A, 250V; Blow Characteristic: Time Delay; Fuse Current: 16A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: FST Series

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.3429.

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight2.019989 g
Technical
Current16 A
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation2.2 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3429.

Sager Electronics
Datasheet3 pages12 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet4 pages10 years ago
TME
Datasheet2 pages6 years ago
X-ON
Datasheet2 pages6 years ago
Newark
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant