Schurter 0034.3408

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
MountHolder
Number of Pins2
Weight2.019989 g
Technical
Current125 mA
Current Rating125 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3408.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages4 years ago
Component Distributors Inc.
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.3408.

Related Parts

Descriptions

Descriptions of Schurter 0034.3408 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
Fuse, Cylinder, Time-Lag, 0.125 A, 250 VAC, 6.3x32mm, Glass, Cartridge
FUSE GLASS 125MA 250VAC 3AB 3AG

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
MountHolder
Number of Pins2
Weight2.019989 g
Technical
Current125 mA
Current Rating125 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3408.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages4 years ago
Component Distributors Inc.
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant