Schurter 0034.3116.G

Microfuses 5 x 20 mm, 800 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3116.G

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating800 mA
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C

Alternate Parts

Price @ 1000
$ 0.292
$ 0.292
Stock
2,733
39,533
39,533
Authorized Distributors
1
17
17

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.3116.G.

Descriptions

Descriptions of Schurter 0034.3116.G provided by its distributors.

Microfuses 5 x 20 mm, 800 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3116.G
Fuse Miniature 0.8A 250V Slow Blow 2-Pin Cartridge Holder Bulk

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating800 mA
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant