Schurter 0034.1746

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight1.850005 g
Technical
Current1 A
Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.1746.

Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.1746.

Related Parts

Descriptions

Descriptions of Schurter 0034.1746 provided by its distributors.

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass Box
Fsf 6,3X32 Fuse 1A F |Schurter 0034.1746
FUSE GLASS 1A 250VAC 3AB 3AG
FUSE 250V FA 3AG 1A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight1.850005 g
Technical
Current1 A
Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.1746.

Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant