Schurter 0034.1525.PT

Microfuses 5.4 x 22.5 mm, 8 A, F, 250 V (AC), 80 A breaking capacity, 0034.1525.PT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0034.1525.PT01KBag
1d
0034.1525.PTContact
>1wk

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Current Rating8 A
Max Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0034.1525.PT.

Burklin Elektronik
Datasheet4 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.1525.PT.

Descriptions

Descriptions of Schurter 0034.1525.PT provided by its distributors.

Microfuses 5.4 x 22.5 mm, 8 A, F, 250 V (AC), 80 A breaking capacity, 0034.1525.PT
FUSE FSF 5X20 250V 8A PT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Current Rating8 A
Max Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0034.1525.PT.

Burklin Elektronik
Datasheet4 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant