Schurter 0034.1516.PT

Microfuses 5.4 x 22.5 mm, 1 A, F, 250 V (AC), 35 A breaking capacity, 0034.1516.PT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Contact PlatingNickel
MountThrough Hole
Number of Pins2
Weight1.479987 g
Technical
Current Rating1 A
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBox
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.1516.PT.

Master Electronics
Datasheet4 pages6 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet3 pages7 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.07%

Alternate Parts

Price @ 1000
$ 0.507
$ 0.54
$ 0.54
Stock
7,258
1,981
1,981
Authorized Distributors
7
8
8
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.1516.PT.

Related Parts

Descriptions

Descriptions of Schurter 0034.1516.PT provided by its distributors.

Microfuses 5.4 x 22.5 mm, 1 A, F, 250 V (AC), 35 A breaking capacity, 0034.1516.PT
5X20 Mm Fuse W/Pigtails Group: Fsf5X20 |Schurter 0034.1516.PT
Fuse, Cylinder, Quick-Acting, 1 A, 250 VAC, 5.4x22.5mm, Glass, Pigtail, Bulk Pkg | Schurter 0034.1516.PT
Cartridge Fuses FSF 5X20 250V 1A PT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Case/PackageAxial
Contact PlatingNickel
MountThrough Hole
Number of Pins2
Weight1.479987 g
Technical
Current Rating1 A
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBox
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.1516.PT.

Master Electronics
Datasheet4 pages6 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet3 pages7 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalscURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant