Schurter 0033.2517

Switch Selector N.O./N.C. SP6T 60° Slotted Spindle 10A 250VAC Solder Panel Mount
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0033.2517. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins6
Weight20.400005 g
Technical
Current Rating6.3 A
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Positions6
PackagingBulk
TerminationSolder
Throw ConfigurationSP6T
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0033.2517.

Master Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0033.2517.

Descriptions

Descriptions of Schurter 0033.2517 provided by its distributors.

Switch Selector N.O./N.C. SP6T 60° Slotted Spindle 10A 250VAC Solder Panel Mount
Electromechanical Switch Voltage Selector Switch 10A
Voltage Selector Swg 6Pos |Schurter 0033.2517
SWITCH VOLT-SELECT PNL MNT 6POS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins6
Weight20.400005 g
Technical
Current Rating6.3 A
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Positions6
PackagingBulk
TerminationSolder
Throw ConfigurationSP6T
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0033.2517.

Master Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, SEMKO, UR
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant