Schurter 0033.1101

Voltage selector switch, 6 stage, 30°, On-On, 10 A, 250 V, 0033.1101
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins6
Weight16.499989 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationSolder
Throw ConfigurationSP6T
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth28.7 mm
Length47 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.1101.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Electro Sonic
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0033.1101.

Descriptions

Descriptions of Schurter 0033.1101 provided by its distributors.

Voltage selector switch, 6 stage, 30°, On-On, 10 A, 250 V, 0033.1101
SWITCH SELECT 6POS SP6T 10A 250V
Rotary Switches VOLTAGE SELECTOR SWP 6POS
Vltg Slctr Swtch;6-Stage;Panel Mt;250VAC;10A;1:110;2:125;3:145;4:160;5:220;6:250 | Schurter 0033.1101
Swp 110V;125V;145V;160V;220V;250V |Schurter 0033.1101

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins6
Weight16.499989 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationSolder
Throw ConfigurationSP6T
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth28.7 mm
Length47 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.1101.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Electro Sonic
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsENEC, cURus
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant