Schurter 0031.8514

Ogn For Smt W/ Fuse&cover Ftt 5X20 1.25A |Schurter 0031.8514
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyethylene, Thermoplastic
Case/PackageSMD/SMT
Contact MaterialTin
Contact PlatingTin
MountHolder, Surface Mount
Weight3.730003 g
Technical
Current Rating1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingBulk
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.8514.

Master Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet4 pages9 years ago
Datasheet3 pages16 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Sager Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.8514.

Related Parts

Descriptions

Descriptions of Schurter 0031.8514 provided by its distributors.

Ogn For Smt W/ Fuse&cover Ftt 5X20 1.25A |Schurter 0031.8514
Block w/FTT 1.25A Fuse, Cover;5x20mm;500V;10A;Solder SMT;PCB Mnt;IP20;Tape/400 | Schurter 0031.8514
Fuse Holder OGN-SMD HOLDER FUSE FTT 1.25A COVER
FUSE GLASS 1.25A 250VAC 5X20MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialPolyethylene, Thermoplastic
Case/PackageSMD/SMT
Contact MaterialTin
Contact PlatingTin
MountHolder, Surface Mount
Weight3.730003 g
Technical
Current Rating1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingBulk
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.8514.

Master Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet4 pages9 years ago
Datasheet3 pages16 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Sager Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsVDE, cURus
Lead FreeLead Free
RoHSCompliant