Schurter 0031.5001

Fuse Holder Open Design; 5 x 20mm; 600V; 10A; 1P; Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic, Thermoset
Case/Package600
ColorBlack
Contact MaterialSilver
Contact PlatingNickel
MaterialSilver, Thermoset
MountChassis Mount, Screw
Weight3.70001 g
Technical
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationLug
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Depth47 mm
Length100 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.5001.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet1 page20 years ago
TME
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet58 pages25 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Mouser
Datasheet1 page20 years ago
DigiKey
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+7.21%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.5001.

Descriptions

Descriptions of Schurter 0031.5001 provided by its distributors.

Fuse Holder Open Design; 5 x 20mm; 600V; 10A; 1P; Solder
Fuse holder, 5 x 20 mm, 10 A, 600 V, screw mounting, 0031.5001
Fuse Holder 10A 600VDC/600VAC Screw Mount Solder Lug Bulk
Fuse Holder, 5 X 20Mm, Screw Mount; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Solder; No. Of Fuses:1Fuses; Product Range:Uh Series; Voltage Rating Vac:250V Rohs Compliant: Yes |Schurter 0031.5001

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.5001-

Technical Specifications

Physical
Body MaterialThermoplastic, Thermoset
Case/Package600
ColorBlack
Contact MaterialSilver
Contact PlatingNickel
MaterialSilver, Thermoset
MountChassis Mount, Screw
Weight3.70001 g
Technical
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationLug
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Depth47 mm
Length100 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.5001.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet1 page20 years ago
TME
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet58 pages25 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Mouser
Datasheet1 page20 years ago
DigiKey
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant