Schurter 0031.3981

FBS2 Series 250 V 10 A 5 x 20 mm Horizontal Cartridge Fuse Holder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic, Tin
MountHorizontal, PCB, Through Hole
Weight6.599996 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth13 mm
Length35.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.3981.

Sager Electronics
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet3 pages3 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages6 years ago
X-ON
Datasheet2 pages6 years ago
Mouser
Datasheet1 page20 years ago
Newark
Datasheet2 pages20 years ago
DigiKey
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+1.81%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.3981.

Descriptions

Descriptions of Schurter 0031.3981 provided by its distributors.

FBS2 Series 250 V 10 A 5 x 20 mm Horizontal Cartridge Fuse Holder
Fuse Holder 10A 250VAC Through Hole Solder Pin Box
FUSE HOLDER, 5 X 20MM, PCB MOUNT; Fuse H; FUSE HOLDER, 5 X 20MM, PCB MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 10A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Solder Lug; No. of Fuses: 1Fuses; Product Range: FBS2 Series; Voltage Rating VAC: 250V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.3981.
  • 00313981

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic, Tin
MountHorizontal, PCB, Through Hole
Weight6.599996 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth13 mm
Length35.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.3981.

Sager Electronics
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet3 pages3 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages6 years ago
X-ON
Datasheet2 pages6 years ago
Mouser
Datasheet1 page20 years ago
Newark
Datasheet2 pages20 years ago
DigiKey
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant