Schurter 0031.2500

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 16 A, 500 V, PCB mounting, 0031.2500
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoset
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialTin
MountHorizontal, PCB, Through Hole
Weight14.560003 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)600 V
Dimensions
Length54.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.2500.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages3 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
X-ON
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+830%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.2500.

Descriptions

Descriptions of Schurter 0031.2500 provided by its distributors.

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 16 A, 500 V, PCB mounting, 0031.2500
Fuse Holder 30A 500VAC Solder Pin Through Hole Bulk
Fuse Holder Nominal current: 16 A (VDE) Rated specification: SEV; VDE; SEMKO 16 A/250 V; UL; CSA 30 A/250 V Assembly type: Panel Mount, Front-Side / With Fixing Nut Colour: Black For fuses: ø 5 x 20/6.3 x 32 mm Material: Thermoplastic UL94-VO Protection rating: IP67 Series: FUL

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.2500.

Technical Specifications

Physical
Body MaterialThermoset
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialTin
MountHorizontal, PCB, Through Hole
Weight14.560003 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)600 V
Dimensions
Length54.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.2500.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages3 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
X-ON
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant