Schurter 0031.2220

FIZ Series Panel Mount Fuse Holder | Schurter 0031.2220
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Weight12.500013 g
Technical
Current Rating16 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Poles1
PackagingBulk
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0031.2220.

Sager Electronics
Datasheet2 pages10 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-24.24%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.2220.

Descriptions

Descriptions of Schurter 0031.2220 provided by its distributors.

FIZ Series Panel Mount Fuse Holder | Schurter 0031.2220
Fuse Carrier For Fiz 5X20 |Schurter 0031.2220
CARRIER FUSE 5X20MM SLOT PNL MNT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
MountPanel
Weight12.500013 g
Technical
Current Rating16 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Poles1
PackagingBulk
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0031.2220.

Sager Electronics
Datasheet2 pages10 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant