Schurter 0031.1631

Fuse Holder, 500V AC, 10A, Cylindrical, Solder Terminals, FEC Series | Schurter 0031.1631
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoset
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic, Thermoset, Tin
MountPanel
Weight9.099998 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationSolder
Voltage500 V
Voltage Rating500 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth21.9 mm
Diameter19 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1631.

Sager Electronics
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet1 page20 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page20 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet58 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
X-ON
Datasheet3 pages6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet3 pages11 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
TME
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-1.98%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.1631.

Descriptions

Descriptions of Schurter 0031.1631 provided by its distributors.

Fuse Holder, 500V AC, 10A, Cylindrical, Solder Terminals, FEC Series | Schurter 0031.1631
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1631
Fuse Holder; 5 x 20mm/6.3 x 32mm Cartridge; 500V; 10A; 1P
Fuse Holder, 5 x 20 mm/6.3 x 32 mm, Thermoset, 500V
Fuse Holder 20A 500VAC Solder Lug Panel Mount Bulk
FUSE HOLDER 10A, PANEL MT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 10A; Fuse Size Held: 1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm; Holder Terminals: Solder; No. of Fuses: 1Fuses; Product Range: FEC Se

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031-1631
  • 0031.1631.

Technical Specifications

Physical
Body MaterialThermoset
ColorBlack
Contact MaterialTin
Contact PlatingTin
MaterialThermoplastic, Thermoset, Tin
MountPanel
Weight9.099998 g
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationSolder
Voltage500 V
Voltage Rating500 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth21.9 mm
Diameter19 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1631.

Sager Electronics
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet1 page20 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet1 page20 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet58 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
X-ON
Datasheet3 pages6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet3 pages11 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
TME
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, SEMKO, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant