Schurter 0031.1095

Fuse Holder 10A 250VAC Solder Lug Panel Mount Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic, Thermoset
ColorBlack
Contact MaterialTin
Contact PlatingTin
MountPanel
Weight5.880003 g
Technical
Contact Resistance10 mΩ
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationSolder
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length38 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1095.

Sager Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Mouser
Datasheet1 page20 years ago
DigiKey
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-1.34%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.1095.

Descriptions

Descriptions of Schurter 0031.1095 provided by its distributors.

Fuse Holder 10A 250VAC Solder Lug Panel Mount Bulk
Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 0031.1095
Fuse Holder Cap closure: Screwdriver Slot Nominal current: 10 A (VDE) Assembly type: Panel Mount, Front-Side / Snap-In Colour: Black For fuses: ø 5 x 20 mm Material: Thermoplastic UL94-VO Protection rating: IP40 Series: FEF Termination type: Soldering lugs Rated voltage: 250 VAC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoplastic, Thermoset
ColorBlack
Contact MaterialTin
Contact PlatingTin
MountPanel
Weight5.880003 g
Technical
Contact Resistance10 mΩ
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationSolder
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length38 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1095.

Sager Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Mouser
Datasheet1 page20 years ago
DigiKey
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant