Molex 0019091032

Rectangular Power Connector, 3 Contact(s), Female, Receptacle,
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Panel
Technical
Connector TypeSocket
Contact GenderMale
Current Rating12 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth28.9 mm
Height29 mm
Length23.4 mm
Pitch6.3 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 0019091032.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0019091032.

Related Parts

Descriptions

Descriptions of Molex 0019091032 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Receptacle,
2.36mm Diameter, .093" Pin and Socket Receptacle Housing with Positive Latch, 3 Circuits, without Mounting Ears
Receptacle Pin or Socket Housing 3P
Conn Housing M 3 POS 6.3mm Crimp ST Cable Mount Bag
STANDARD .093" Series 6.3mm Pitch 3 Way 1 Row Female Straight PCB Housing 1991 | Molex Incorporated 19-09-1032
Connector Housing, Rcpt, 3Pos; Product Range:Standard .093" 1991 Series; Gender:Receptacle; No. Of Positions:3Positions; Pitch Spacing:6.3Mm; Connector Type:Plug & Socket; No. Of Contacts:3Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Molex 19-09-1032

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019-09-1032
  • 019091032
  • 19-09-1032
  • 19091032

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Panel
Technical
Connector TypeSocket
Contact GenderMale
Current Rating12 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth28.9 mm
Height29 mm
Length23.4 mm
Pitch6.3 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 0019091032.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago