Molex 15922480

1.27mm Pitch EBBI™ 50D Plug, Vertical, without Latch, 80 Circuits, 2.79mm PC Tail Length
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals80
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Ports1
Number of Positions80
Number of Rows2
OrientationVertical
Schedule B8536695050
TerminationSolder
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth9.84 mm
Lead Pitch1.27 mm
Length62.2 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 15922480.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page19 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15922480.

Related Parts

Descriptions

Descriptions of Molex 15922480 provided by its distributors.

1.27mm Pitch EBBI™ 50D Plug, Vertical, without Latch, 80 Circuits, 2.79mm PC Tail Length
Connector,d-Shell,pcb Mount,recept,80 Contacts,pin,0.05 Pitch,pc Tail Terminal
Conn EBBI PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port EBBI™ Frame
EBBI 50D Vt Plug 30 SAu 80Ckt | Molex Incorporated 15-92-2480
Cross Referenced to MOLEX - Part MOL15-92-2480
.050 EBBI Connectors EBBI 50D PLUG 80P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015922480
  • 015-92-2480
  • 015922480
  • 15-92-2480
  • A-71661-1380

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals80
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Ports1
Number of Positions80
Number of Rows2
OrientationVertical
Schedule B8536695050
TerminationSolder
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth9.84 mm
Lead Pitch1.27 mm
Length62.2 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 15922480.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago