Phoenix Mecano 00113225

Bocube Alu—BA 141306-7035—Enclosure with smooth lid, light grey, hinged
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 00113225.

Phoenix Mecano
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Mecano 00113225.

Descriptions

Descriptions of Phoenix Mecano 00113225 provided by its distributors.

Bocube Alu—BA 141306-7035—Enclosure with smooth lid, light grey, hinged
Phoenix Mecano
Metal Aluminum Bag Box Gray Box 2.362 60.00mm
Enclosure Material = Aluminium / Enclosure Type = Hinged / IP Rating = IP66 / IP Rating = IP68 / IP Rating = IP69 / Nema Rating = 4X / External Length mm = 159 / External Width mm = 128 / External Height mm = 60 / Internal Length mm = 115 / Internal Width mm = 119 / Internal Height mm = 54 / Enclosure Colour = Light Grey / Standards Met = EN 60529 / Series = Bocube Alu

Images

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)

Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 00113225.

Phoenix Mecano
Datasheet1 page6 years ago