Molex 0010061055

KK Header, Right Angle, Square Pin, 5 Circuits, Tin (Sn) Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
PlatingTin
Technical
Current Rating7 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts5
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth23.11 mm
Length25.15 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Molex 0010061055.

Molex
Datasheet2 pages3 years ago
Datasheet1 page16 years ago

Supply Chain

Country of OriginIN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0010061055.

Descriptions

Descriptions of Molex 0010061055 provided by its distributors.

KK Header, Right Angle, Square Pin, 5 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Bag
5.08MM KK HDR RA SQPIN VRB 5SN 5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 010061055
  • 10-06-1055
  • 10061055

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
PlatingTin
Technical
Current Rating7 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts5
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth23.11 mm
Length25.15 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Molex 0010061055.

Molex
Datasheet2 pages3 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago