Schurter 0001.2516

Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Ceramic Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Weight1.160006 g
Technical
CompositionCeramic
Current16 A
Current Rating16 A
Fuse Current16 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation4 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.2516.

Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
element14
Datasheet2 pages20 years ago
element14 APAC
Datasheet3 pages6 years ago
Master Electronics
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+27.94%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0001.2516.

Related Parts

Descriptions

Descriptions of Schurter 0001.2516 provided by its distributors.

Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Ceramic Box
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
SPT Series Time Lag 250 V 16 A Ø 5 x 20 mm Non Resettable Miniature Fuse
FUSE, 5X20MM, 16A; Blow Characteristic: Time Delay; Fuse Current: 16A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: SPT Series; Breaking Capacity Current AC: 500A; SVH

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001. 2516
  • 0001.2516.

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Weight1.160006 g
Technical
CompositionCeramic
Current16 A
Current Rating16 A
Fuse Current16 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation4 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.2516.

Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
element14
Datasheet2 pages20 years ago
element14 APAC
Datasheet3 pages6 years ago
Master Electronics
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsVDE, cURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant