Schurter 0001.2505.TR

Microfuses 5.4 x 22.5 mm, 1.25 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2505.TR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0001.2505.TR01K
1d
0001.2505.TRContact
>1wk

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Current Rating1.25 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Schurter 0001.2505.TR.

Burklin Elektronik
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0001.2505.TR.

Descriptions

Descriptions of Schurter 0001.2505.TR provided by its distributors.

Microfuses 5.4 x 22.5 mm, 1.25 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2505.TR
5X20 MIN FUSE 1.25A PIGTAILS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Current Rating1.25 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Schurter 0001.2505.TR.

Burklin Elektronik
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant