Schurter 0001.1025

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialCopper
Contact PlatingNickel
MountHolder
Number of Pins2
Weight2.51001 g
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.1025.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet1 page20 years ago

Inventory History

3 month trend:
-0.34%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0001.1025.

Related Parts

Descriptions

Descriptions of Schurter 0001.1025 provided by its distributors.

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Box
SP 6.3x32 - Miniature Fuse; 6.3 x 32 mm; Quick-Acting F; Sand; 250 VAC
Fuse 6.3 x 32 mm [Schurter] 0001.1025. Fuse 6.3 x 32 mm
FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø6.3x32mm, 250Vac, 1.25A, Box 10 pcs
Sp 6.3X32 Fuse 1.25A F / Blister Tray
FUSE GLASS 1.25A 250VAC 3AB 3AG
Cartridge Fuses SP F 250V 1.25A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.1025.

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialCopper
Contact PlatingNickel
MountHolder
Number of Pins2
Weight2.51001 g
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.1025.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant