Schurter 0001.1001

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/VDE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MaterialCeramic
MountClip, Holder, Surface Mount
Number of Pins2
Weight1.179992 g
Technical
CompositionCeramic
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation2.5 W
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Power Dissipation2.5 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.1001.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet3 pages17 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-11.09%

Alternate Parts

Price @ 1000
$ 0.646
$ 1.134
$ 1.134
Stock
28,323
3,860
3,860
Authorized Distributors
15
8
8
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Clip, Holder, Surface Mount
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0001.1001.

Related Parts

Descriptions

Descriptions of Schurter 0001.1001 provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/VDE/cULus
Sp 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Cylinder, Quick-Acting 0.5A, 250 VAC 5x20mm, Ceramic, SPT 5x20 Series | Schurter 0001.1001
FUSE, FAST ACTING, CERAMIC, 0.5A; Blow Characteristic: Fast Acting; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: SP Series; Breaking Capacity Current AC: 1.5

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.1001.

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MaterialCeramic
MountClip, Holder, Surface Mount
Number of Pins2
Weight1.179992 g
Technical
CompositionCeramic
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation2.5 W
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Power Dissipation2.5 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.1001.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet3 pages17 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, KC, SEMKO, UL, VDE, cURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant