AVX Interconnect 00 9159 004 061 916

Card Edge & Backplane Connector, 00-9159 Series, Card Edge, Receptacle, 4, 2 Mm, Surface Mount Rohs Compliant: Yes...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 00 9159 004 061 916. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingTin
Technical
GenderReceptacle
Number of Contacts4
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for AVX Interconnect 00 9159 004 061 916.

Farnell
Datasheet5 pages10 years ago
Newark
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for AVX Interconnect 00 9159 004 061 916.

Descriptions

Descriptions of AVX Interconnect 00 9159 004 061 916 provided by its distributors.

Card Edge & Backplane Connector, 00-9159 Series, Card Edge, Receptacle, 4, 2 Mm, Surface Mount Rohs Compliant: Yes |Avx Interconnect 00 9159 004 061 916
04P OPEN END CARD EDGE 1,6MM
卡边连接器, 双面, 4路, SMD;
CARD EDGE CONN, DUAL SIDE, 4POS, SMD; Product Range: 00-9159 Series; No. of Contacts: 4Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Surface Mount;

Manufacturer Aliases

AVX Interconnect has several brands around the world that distributors may use as alternate names. AVX Interconnect may also be known as the following names:

  • AVX
  • AVX CORP
  • AVX / Kyocera
  • AVX Connectors

Technical Specifications

Physical
Contact PlatingTin
Technical
GenderReceptacle
Number of Contacts4
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for AVX Interconnect 00 9159 004 061 916.

Farnell
Datasheet5 pages10 years ago
Newark
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago