📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KYOCERA AVX 00 9158 028 030 061

CONNECTOR, SOLO STACKER, 28WAY; Connector type: Stacking; Gender: Pin; Ways, No. of: 28; Pitch, lead: 1mm;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC135779301
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 00 9158 028 030 061.

element14 APAC

Datasheet7 pages19 years ago

Descriptions

Descriptions of KYOCERA AVX 00 9158 028 030 061 provided by its distributors.

CONNECTOR, SOLO STACKER, 28WAY; Connector type:Stacking; Gender:Pin; Ways, No. of:28; Pitch, lead:1mm; Termination method:Solder; Material, contact:Gold; Plating, contact:Gold; Rows, No. of:2; Pitch:1mm RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp