All Sensors 0.3 PSI-D-PRIME-MV

Millivolt Output Medium Pressure Sensors 0-0.3psid 20mV 0.25% 16VDC supply
Datasheet

Technical Specifications

Physical
Case/PackageSIP
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure5 PSI
Min Operating Temperature-25 °C
Operating Supply Voltage16 V
Output TypeAnalog, Wheatstone Bridge
Output Voltage20 mV
Port StyleBarbless
Pressure TypeDifferential
Schedule B8542390000
TerminationPCB
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for All Sensors 0.3 PSI-D-PRIME-MV.

Component Distributors Inc.
Datasheet5 pages12 years ago
Mouser
Datasheet3 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for All Sensors 0.3 PSI-D-PRIME-MV.

Related Parts

Descriptions

Descriptions of All Sensors 0.3 PSI-D-PRIME-MV provided by its distributors.

Millivolt Output Medium Pressure Sensors 0-0.3psid 20mV 0.25% 16VDC supply
Board Mount Pressure Sensor 0psi to 0.3psi Differential 6-Pin
0.3 psid, AXCX A pkg Prime Millivolt
0-0.3PSIPRIME GRADE MV PRESSURE SENSOR

Manufacturer Aliases

All Sensors has several brands around the world that distributors may use as alternate names. All Sensors may also be known as the following names:

  • All Sensors Corporation
  • ALL SENSOR
  • AMPHENOL ALLSENSORS
  • Amphenol All Sensors Corporation
  • All Sensors Corp
  • Amphenol ASTG - All Sensors
  • ALL SENSORS COR
  • ALL SENSORS GMBH
  • AMPHENOL ALL SENSORS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.3PSI-D-PRIME-MV

Technical Specifications

Physical
Case/PackageSIP
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure5 PSI
Min Operating Temperature-25 °C
Operating Supply Voltage16 V
Output TypeAnalog, Wheatstone Bridge
Output Voltage20 mV
Port StyleBarbless
Pressure TypeDifferential
Schedule B8542390000
TerminationPCB
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for All Sensors 0.3 PSI-D-PRIME-MV.

Component Distributors Inc.
Datasheet5 pages12 years ago
Mouser
Datasheet3 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant