Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VNS14NV04PTR-E

IC MOSFET OMNIFET 45V 8-SOIC / Current Limit SW 1-IN 1-OUT to 24A Automotive 8-Pin SO N T/R
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS14NV04PTR-E.

IHS

Datasheet22 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VNS14NV04PTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonISP772TFUMA1
ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA

Descriptions

Descriptions of STMicroelectronics VNS14NV04PTR-E provided by its distributors.

IC MOSFET OMNIFET 45V 8-SOIC / Current Limit SW 1-IN 1-OUT to 24A Automotive 8-Pin SO N T/R
VNS14NV04 Series 40V 18 A OMNIFET II Fully Auto-Protected Low-Side Driver-SOIC-8
Power Load Distribution Switch, Low Side, 40 V Input, 18 A, 0.035 ohm, 1 Output, SOIC-8
Tape & Reel (TR) VNS14N Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 4.9mm 5V 0.25μs 18A
POWER LOAD SWITCH, LOW SIDE, SOIC-8; Power Load Switch Type:Low Side; Input Voltage:-; Current Limit:18A; On State Resistance:0.035ohm; Distribution
POWER LOAD SWITCH, LOW SIDE, SOIC-8; Power Load Switch Type: Low Side; Input Voltage: -; Current Limit: 18A; On State Resistance: 0.035ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNS14NV04PTRE