Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL074IDT

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074IDT.

Newark

Datasheet18 pages13 years ago
Datasheet16 pages14 years ago

Upverter

Factory Futures

Arrow Electronics

iiiC

Inventory History

3 month trend:
-93.88%

CAD Models

Download STMicroelectronics TL074IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.243
Stock
3,367,865
4,067,074
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
70 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTL074CDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsLF347BDR
ROHS3Compliant EAR99 LF347 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.0002muA 5mV 3000kHz
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
Texas InstrumentsLF347DR
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
STMicroelectronicsLF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
Texas InstrumentsLF347D
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TL074IDT provided by its distributors.

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Operational Amplifiers; TL074IDT; STMICROELECTRONICS; 14; SOIC; 6 mV; 80 dB
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R
STMicroelectronics Operational Amplifier, Four channels, SOICencapsulation, Dual power, surface mount, 14Pin
OP AMP, LOW NOISE, QUAD, SO-14,VS 6 TO 36V, IS 1.4MA, PD 680MW, VOS 3MV, IIB 20PA
Amplifier Type = JFET / Gain Bandwidth MHz = 3 / Slew Rate V/us = 13 / Input Offset Voltage mV = 3 / Input Bias Current pA = 20 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain mV/V = 200 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current mA = 1.4 / Single Supply Voltage Min. V = 6 / Single Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 8.55 / Width mm = 3.8 / Height mm = 1.1 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074IDT.